S0516R vs MCR71-6 feature comparison

S0516R Teccor

Buy Now Datasheet

MCR71-6 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 35 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 250 V/us 10 V/us
DC Gate Trigger Current-Max 30 mA 30 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 40 mA 50 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 O-MUPM-D2
JESD-609 Code e0
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 160 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 16000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 55 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 50 V 400 V
Repetitive Peak Reverse Voltage 50 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type SCR SCR
Base Number Matches 25 3

Compare S0516R with alternatives

Compare MCR71-6 with alternatives