S0508L vs 2N1778 feature comparison

S0508L Teccor

Buy Now Datasheet

2N1778 Semitronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TECCOR ELECTRONICS INC SEMITRONICS CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED
Circuit Commutated Turn-off Time-Nom 35 µs 40 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 175 V/us
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V 1.35 V
Holding Current-Max 30 mA
JEDEC-95 Code TO-220AB TO-64
JESD-30 Code R-PSFM-T3 O-MUPM-D2
JESD-609 Code e0
Leakage Current-Max 0.2 mA 1 mA
Non-Repetitive Pk On-state Cur 100 A 60 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 8000 A 4700 A
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 7.4 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 50 V 500 V
Repetitive Peak Reverse Voltage 50 V 500 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type SCR SCR
Base Number Matches 60 4

Compare S0508L with alternatives

Compare 2N1778 with alternatives