S-8850DF-T1 vs S-8850EF-T1 feature comparison

S-8850DF-T1 ABLIC Inc.

Buy Now Datasheet

S-8850EF-T1 ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC SEIKO INSTRUMENTS USA INC
Part Package Code SOIC SOIC
Package Description SOP-8 SOP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 15 V 15 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8(UNSPEC) SOP8(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 4%
Base Number Matches 1 1

Compare S-8850DF-T1 with alternatives

Compare S-8850EF-T1 with alternatives