There are no models available for this part yet.
Overview of S-8850DF-T1 by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for S-8850DF-T1 by ABLIC Inc.
Part Data Attributes for S-8850DF-T1 by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEIKO INSTRUMENTS USA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
15 V
|
Input Voltage-Min
|
7 V
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Output Voltage1-Max
|
5.2 V
|
Output Voltage1-Min
|
4.8 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for S-8850DF-T1
This table gives cross-reference parts and alternative options found for S-8850DF-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8850DF-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-88502F-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | S-8850DF-T1 vs S-88502F-T2 |
S-88501F-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | S-8850DF-T1 vs S-88501F-T2 |
S-88504F-T1 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | S-8850DF-T1 vs S-88504F-T1 |
V62/04637-01 | 5V FIXED POSITIVE REGULATOR, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | S-8850DF-T1 vs V62/04637-01 |
S-8850AF-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | S-8850DF-T1 vs S-8850AF-T2 |
S-88503F-T1 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | S-8850DF-T1 vs S-88503F-T1 |
IP78T05ACT | Fixed Positive Standard Regulator, 5VPSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | S-8850DF-T1 vs IP78T05ACT |
S-88503F-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | S-8850DF-T1 vs S-88503F-T2 |
LM323ATG | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | S-8850DF-T1 vs LM323ATG |
S-8850CF-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | S-8850DF-T1 vs S-8850CF-T2 |