S-8520D50MC-BWJ-T2 vs S-8521C50MC-BUJT2G feature comparison

S-8520D50MC-BWJ-T2 Epson Electronics America Inc

Buy Now Datasheet

S-8521C50MC-BUJT2G ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEIKO EPSON CORP ABLIC INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, LSSOP,
Pin Count 5 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 10 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 60 kHz 72 kHz
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 16 Weeks
Additional Feature ALSO OPERATES AS PFM
Input Voltage-Nom 6 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.05 A
Output Voltage-Max 5.12 V
Output Voltage-Min 4.88 V
Output Voltage-Nom 5 V
Peak Reflow Temperature (Cel) 260
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 10

Compare S-8520D50MC-BWJ-T2 with alternatives

Compare S-8521C50MC-BUJT2G with alternatives