S-8520D50MC-BWJ-T2
vs
S-8521B50MC-AUJ-T2G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO INSTRUMENTS USA INC
Package Description
LSSOP,
LSSOP,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
5
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.3 mm
1.3 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
SINGLE
Switching Frequency-Max
60 kHz
207 kHz
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.6 mm
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOT-23
Pin Count
5
Additional Feature
ALSO OPERATES AS PFM
Input Voltage-Nom
6 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.05 A
Output Voltage-Nom
5 V
Peak Reflow Temperature (Cel)
260
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
10
Compare S-8520D50MC-BWJ-T2 with alternatives
Compare S-8521B50MC-AUJ-T2G with alternatives