S-8264BAB-I8T1U
vs
S-8244AAXFN-CEXT2G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABLIC INC
ABLIC INC
Part Package Code
SOIC
MSOP
Package Description
VSOF,
LSSOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
ABLIC Inc.
Additional Feature
DETECTION THRESHOLD VOLTAGE IS 4.45V
DETECTION THRESHOLD VOLTAGE IS 4.025V
Adjustable Threshold
YES
NO
Analog IC - Other Type
BATTERY PROTECTOR
SECONDARY BATTERY PROTECTOR
JESD-30 Code
R-PDSO-F8
R-PDSO-G8
JESD-609 Code
e3
Length
2.23 mm
2.95 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
1.3 mm
Supply Voltage-Max (Vsup)
24 V
24 V
Supply Voltage-Min (Vsup)
3.6 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.45V
+4.025V
Width
1.97 mm
2.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Peak Reflow Temperature (Cel)
260
Supply Voltage-Nom (Vsup)
9.2 V
Time@Peak Reflow Temperature-Max (s)
10
Compare S-8264BAB-I8T1U with alternatives
Compare S-8244AAXFN-CEXT2G with alternatives