S-8244AAXFN-CEXT2G vs S-8244AANFN-CENT2S feature comparison

S-8244AAXFN-CEXT2G ABLIC Inc.

Buy Now Datasheet

S-8244AANFN-CENT2S ABLIC Inc.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABLIC INC ABLIC INC
Part Package Code MSOP MSOP
Package Description LSSOP, LSSOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer ABLIC Inc.
Additional Feature DETECTION THRESHOLD VOLTAGE IS 4.025V
Adjustable Threshold NO NO
Analog IC - Other Type SECONDARY BATTERY PROTECTOR SECONDARY BATTERY PROTECTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.95 mm 2.95 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 1.3 mm
Supply Voltage-Max (Vsup) 24 V 24 V
Supply Voltage-Min (Vsup) 3.6 V 3.6 V
Supply Voltage-Nom (Vsup) 9.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.025V
Time@Peak Reflow Temperature-Max (s) 10
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare S-8244AAXFN-CEXT2G with alternatives

Compare S-8244AANFN-CENT2S with alternatives