S-8244AABFM-CEBT2U vs S-8244AAEFN-CEE-T2 feature comparison

S-8244AABFM-CEBT2U ABLIC Inc.

Buy Now Datasheet

S-8244AAEFN-CEE-T2 ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC SEIKO INSTRUMENTS USA INC
Package Description VSSOP, TSSOP8,.16 LSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Adjustable Threshold YES NO
Analog IC - Other Type SECONDARY BATTERY PROTECTOR BATTERY PROTECTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 2.9 mm 2.95 mm
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Equivalence Code TSSOP8,.16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 0.8 mm 1.3 mm
Supply Current-Max (Isup) 0.003 mA
Supply Voltage-Max (Vsup) 24 V 24 V
Supply Voltage-Min (Vsup) 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.2V
Width 2.8 mm 2.8 mm
Base Number Matches 1 2
Part Package Code MSOP
Pin Count 8
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S-8244AABFM-CEBT2U with alternatives

Compare S-8244AAEFN-CEE-T2 with alternatives