S-8244AAEFN-CEE-T2 vs S-8244AAIFN-CEI-T2 feature comparison

S-8244AAEFN-CEE-T2 ABLIC Inc.

Buy Now Datasheet

S-8244AAIFN-CEI-T2 Seiko Instruments Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC SEIKO INSTRUMENTS USA INC
Part Package Code MSOP
Package Description LSSOP, LSSOP,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type BATTERY PROTECTOR BATTERY PROTECTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.95 mm 2.95 mm
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 1.3 mm
Supply Voltage-Max (Vsup) 24 V 24 V
Supply Voltage-Min (Vsup) 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 2.8 mm 2.8 mm
Base Number Matches 2 2

Compare S-8244AAEFN-CEE-T2 with alternatives

Compare S-8244AAIFN-CEI-T2 with alternatives