S-80727AL vs S-80826CLY-ZG feature comparison

S-80727AL Seiko Epson Corporation

Buy Now Datasheet

S-80826CLY-ZG ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO INSTRUMENTS USA INC
Package Description TO-92 TO-92,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N DETECTOR THRESHOLD VOLTAGE IS 2.6V
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code O-PBCY-T3 O-XBCY-T3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 10 V
Supply Voltage-Min (Vsup) 1 V 0.95 V
Supply Voltage-Nom (Vsup) 4.5 V 3.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Threshold Voltage-Nom +2.7V
Base Number Matches 3 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
JESD-609 Code e2
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN COPPER
Time@Peak Reflow Temperature-Max (s) 10

Compare S-80826CLY-ZG with alternatives