S-80826CLY-ZG vs S-80826CLY-BG feature comparison

S-80826CLY-ZG ABLIC Inc.

Buy Now Datasheet

S-80826CLY-BG ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC SEIKO INSTRUMENTS USA INC
Part Package Code TO-92 TO-92
Package Description TO-92, TO-92,
Pin Count 3 3
Reach Compliance Code compliant compliant
Additional Feature DETECTOR THRESHOLD VOLTAGE IS 2.6V DETECTOR THRESHOLD VOLTAGE IS 2.6V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code O-XBCY-T3 O-XBCY-T3
JESD-609 Code e2 e2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.95 V 0.95 V
Supply Voltage-Nom (Vsup) 3.5 V 3.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN COPPER TIN COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 1 1

Compare S-80826CLY-ZG with alternatives

Compare S-80826CLY-BG with alternatives