S-75V14ANC-5VA-T2 vs NLU1GT04AMX1TCG feature comparison

S-75V14ANC-5VA-T2 Seiko Instruments Inc

Buy Now Datasheet

NLU1GT04AMX1TCG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC ONSEMI
Package Description TSSOP, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
Reach Compliance Code unknown unknown
Family AHC/VHC 1G
JESD-30 Code R-PDSO-G5 R-XDSO-N6
Length 2 mm 1.45 mm
Logic IC Type INVERTER INVERTER
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd) 18.5 ns 17.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code LGA
Pin Count 6
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC6,.04,20
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 17.5 ns
Schmitt Trigger NO
Terminal Finish NICKEL PALLADIUM GOLD

Compare S-75V14ANC-5VA-T2 with alternatives

Compare NLU1GT04AMX1TCG with alternatives