S-304-DB
vs
A20S-AC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Cinch Connectivity Solutions
Body/Shell Style
SOCKET
SOCKET
Connector Type
RACK AND PANEL CONNECTOR
RACK AND PANEL CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (10)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PHENOLIC
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
NO
NO
Mating Information
P-304-DB
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-1
Base Number Matches
1
2
Factory Lead Time
40 Weeks
Additional Feature
POLARIZED
Contact Finish Termination
GOLD (10)
JESD-609 Code
e4
Compare S-304-DB with alternatives
Compare A20S-AC with alternatives