A20S-AC vs S-304-CCE feature comparison

A20S-AC Vishay Intertechnologies

Buy Now Datasheet

S-304-CCE Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 40 Weeks
Additional Feature POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination GOLD (10)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE PHENOLIC
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 4 4
Base Number Matches 2 1
Rohs Code No
Mating Information P-304-CCE
Termination Type SOLDER
UL Flammability Code 94V-1

Compare A20S-AC with alternatives

Compare S-304-CCE with alternatives