S-24C16CH-J8T2U3 vs 93AA46/P feature comparison

S-24C16CH-J8T2U3 ABLIC Inc.

Buy Now Datasheet

93AA46/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ABLIC INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description SOP, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 18 Weeks 6 Weeks
Additional Feature 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 0.4 MHz 2 MHz
Data Retention Time-Min 100 200
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 5.02 mm 9.46 mm
Memory Density 16384 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2048 words 64 words
Number of Words Code 2000 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 64X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 TS 16949
Seated Height-Max 1.75 mm 4.32 mm
Serial Bus Type I2C MICROWIRE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 1991-01-01
Samacsys Manufacturer Microchip
Alternate Memory Width 8
Endurance 1000000 Write/Erase Cycles
Number of Ports 1
Package Equivalence Code DIP8,.3
Programming Voltage 3 V
Standby Current-Max 0.0001 A
Supply Current-Max 0.003 mA
Write Protection HARDWARE/SOFTWARE

Compare S-24C16CH-J8T2U3 with alternatives

Compare 93AA46/P with alternatives