S-19243F33H-A8T1U vs S-19243E33A-E8T1U feature comparison

S-19243F33H-A8T1U ABLIC Inc.

Buy Now Datasheet

S-19243E33A-E8T1U ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC ABLIC INC
Package Description HVSOF, FL8,.12,20 HLSOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks 18 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.09 V 0.09 V
Input Voltage Absolute-Max 12 V 12 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code R-PDSO-F8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 5.02 mm
Line Regulation-Max 0.04092% 0.04092%
Load Regulation-Max 0.03% 0.03%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.3759 V 3.3759 V
Output Voltage1-Min 3.2241 V 3.2241 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSOF HLSOP
Package Equivalence Code FL8,.12,20 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.5 mm 1.68 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN TIN
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.3% 2.3%
Width 2 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes

Compare S-19243F33H-A8T1U with alternatives

Compare S-19243E33A-E8T1U with alternatives