S-19243F33H-A8T1U
vs
S-19243F33A-U5T1U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABLIC INC
ABLIC INC
Package Description
HVSOF, FL8,.12,20
LSOF, TO-243
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
18 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
0.09 V
0.09 V
Input Voltage Absolute-Max
12 V
12 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
3.8 V
3.8 V
JESD-30 Code
R-PDSO-F8
R-PDSO-F5
JESD-609 Code
e3
e3
Length
3 mm
4.5 mm
Line Regulation-Max
0.04092%
0.04092%
Load Regulation-Max
0.03%
0.03%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
5
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
3.3759 V
3.3759 V
Output Voltage1-Min
3.2241 V
3.2241 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSOF
LSOF
Package Equivalence Code
FL8,.12,20
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.5 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
1.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.3%
2.3%
Width
2 mm
2.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare S-19243F33H-A8T1U with alternatives
Compare S-19243F33A-U5T1U with alternatives