S-1222B50-A6T6S
vs
TPS7A1650DGNR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABLIC INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
0.8 V
0.06 V
Input Voltage Absolute-Max
30 V
62 V
Input Voltage-Max
28 V
60 V
Input Voltage-Min
5.5 V
3 V
JESD-30 Code
R-XDSO-N6
S-PDSO-G8
Length
1.8 mm
3 mm
Line Regulation-Max
0.03375%
Load Regulation-Max
0.03%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.2 A
0.1 A
Output Voltage1-Max
5.05 V
5.1 V
Output Voltage1-Min
4.95 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
HTSSOP
Package Equivalence Code
SOLCC6,.08,20
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.33 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
1%
2%
Width
1.5 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MSOP
Package Description
MSOP-8
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Dropout Voltage1-Max
0.5 V
JESD-609 Code
e4
Moisture Sensitivity Level
2
Qualification Status
Not Qualified
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare S-1222B50-A6T6S with alternatives
Compare TPS7A1650DGNR with alternatives