S-1167B25-M5T1U
vs
MC1403BDR2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ABLIC INC
|
MOTOROLA INC
|
Part Package Code |
SOT-23
|
SOIC
|
Package Description |
LSSOP,
|
SOP,
|
Pin Count |
5
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks
|
|
Dropout Voltage1-Max |
0.3 V
|
|
Input Voltage-Max |
6.5 V
|
|
Input Voltage-Min |
2 V
|
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
2.9 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Output Current1-Max |
0.03 A
|
|
Output Voltage1-Max |
2.525 V
|
|
Output Voltage1-Min |
2.475 V
|
|
Output Voltage1-Nom |
2.5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Equivalence Code |
TSOP5,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
|
Seated Height-Max |
1.3 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
1%
|
|
Width |
1.6 mm
|
3.9 mm
|
Base Number Matches |
1
|
3
|
Analog IC - Other Type |
|
THREE TERMINAL VOLTAGE REFERENCE
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
2.525 V
|
Output Voltage-Min |
|
2.475 V
|
Output Voltage-Nom |
|
2.5 V
|
Supply Current-Max (Isup) |
|
1.5 mA
|
Supply Voltage-Max (Vsup) |
|
40 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Temperature Grade |
|
INDUSTRIAL
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare S-1167B25-M5T1U with alternatives
Compare MC1403BDR2 with alternatives