S-1167A30-M5T1U vs S-1167B30-M5T1G feature comparison

S-1167A30-M5T1U ABLIC Inc.

Buy Now Datasheet

S-1167B30-M5T1G Seiko Instruments Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABLIC INC SEIKO INSTRUMENTS USA INC
Package Description LSSOP, LEAD FREE, SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Dropout Voltage1-Max 0.23 V 0.23 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 3.5 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.04% 0.04%
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.03 A
Output Voltage1-Max 3.03 V 3.03 V
Output Voltage1-Min 2.97 V 2.97 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 1%
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 0.15 V
Input Voltage Absolute-Max 7 V
Line Regulation-Max 0.018%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 10

Compare S-1167A30-M5T1U with alternatives