S-1167A30-M5T1U vs S-1167A30-M5T1 feature comparison

S-1167A30-M5T1U ABLIC Inc.

Buy Now Datasheet

S-1167A30-M5T1 ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC SEIKO INSTRUMENTS USA INC
Package Description LSSOP, TSOP, TSOP5/6,.11,37
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Dropout Voltage1-Max 0.23 V
Input Voltage-Max 6.5 V
Input Voltage-Min 3.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Load Regulation-Max 0.04% 0.04%
Number of Functions 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.1 A
Output Voltage1-Max 3.03 V
Output Voltage1-Min 2.97 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 1%
Width 1.6 mm
Base Number Matches 1 2
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 0.15 V
Input Voltage Absolute-Max 7 V
Line Regulation-Max 0.018%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Qualification Status Not Qualified

Compare S-1167A30-M5T1U with alternatives

Compare S-1167A30-M5T1 with alternatives