S-1167A30-M5T1
vs
S-1167A30-M5T1U
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEIKO INSTRUMENTS USA INC
|
ABLIC INC
|
Package Description |
TSOP, TSOP5/6,.11,37
|
LSSOP,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
0.15 V
|
|
Input Voltage Absolute-Max |
7 V
|
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Line Regulation-Max |
0.018%
|
|
Load Regulation-Max |
0.04%
|
0.04%
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
0.15 A
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
1%
|
1%
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
16 Weeks
|
Dropout Voltage1-Max |
|
0.23 V
|
Input Voltage-Max |
|
6.5 V
|
Input Voltage-Min |
|
3.5 V
|
JESD-609 Code |
|
e3
|
Length |
|
2.9 mm
|
Number of Functions |
|
1
|
Output Voltage1-Max |
|
3.03 V
|
Output Voltage1-Min |
|
2.97 V
|
Seated Height-Max |
|
1.3 mm
|
Terminal Finish |
|
Tin (Sn)
|
Width |
|
1.6 mm
|
|
|
|
Compare S-1167A30-M5T1 with alternatives
Compare S-1167A30-M5T1U with alternatives