S-1132B44-M5T1G
vs
S-1122B46MC-L9F-TFG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABLIC INC
SEIKO INSTRUMENTS USA INC
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP,
LEAD FREE, SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.15 V
0.26 V
Dropout Voltage1-Nom
0.1 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.04%
Number of Functions
1
1
Number of Terminals
5
5
Output Current1-Max
0.3 A
0.1 A
Output Voltage1-Max
4.444 V
4.646 V
Output Voltage1-Min
4.356 V
4.554 V
Output Voltage1-Nom
4.4 V
4.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Factory Lead Time
16 Weeks
Compare S-1132B44-M5T1G with alternatives
Compare S-1122B46MC-L9F-TFG with alternatives