S-1122B46MC-L9F-TFG vs S-1122B46MC-L9F-TF feature comparison

S-1122B46MC-L9F-TFG ABLIC Inc.

Buy Now Datasheet

S-1122B46MC-L9F-TF ABLIC Inc.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC SEIKO INSTRUMENTS USA INC
Part Package Code SOT-23 SOT-23
Package Description LEAD FREE, SOT-23, 5 PIN LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks
Dropout Voltage1-Max 0.26 V 0.26 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.1 A 0.08 A
Output Voltage1-Max 4.646 V 4.646 V
Output Voltage1-Min 4.554 V 4.554 V
Output Voltage1-Nom 4.6 V 4.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.19 V
Input Voltage Absolute-Max 7 V
Line Regulation-Max 0.01176%
Load Regulation-Max 0.04%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSOP5/6,.11,37
Packing Method TR
Voltage Tolerance-Max 1%

Compare S-1122B46MC-L9F-TFG with alternatives

Compare S-1122B46MC-L9F-TF with alternatives