S-1131B41UC-N5ATFG vs S-1133B41-U5T1G feature comparison

S-1131B41UC-N5ATFG ABLIC Inc.

Buy Now Datasheet

S-1133B41-U5T1G ABLIC Inc.

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABLIC INC ABLIC INC
Part Package Code SOT-89 SOT-89
Package Description HLSOF, HLSOF,
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.28 V 0.15 V
Dropout Voltage1-Nom 0.2 V 0.1 V
Input Voltage-Max 6.5 V 10 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e3
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.04% 0.04%
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.1 A 0.3 A
Output Voltage1-Max 4.182 V 4.141 V
Output Voltage1-Min 4.018 V 4.059 V
Output Voltage1-Nom 4.1 V 4.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF HLSOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn)
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 2% 1%
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Factory Lead Time 16 Weeks

Compare S-1131B41UC-N5ATFG with alternatives

Compare S-1133B41-U5T1G with alternatives