S-1133B41-U5T1G vs R1170H411B-T1-F feature comparison

S-1133B41-U5T1G ABLIC Inc.

Buy Now Datasheet

R1170H411B-T1-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-89 SOT-89
Package Description HLSOF, LSOF, FL6,.1,60
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Dropout Voltage1-Max 0.15 V 0.18 V
Dropout Voltage1-Nom 0.1 V 0.12 V
Input Voltage-Max 10 V 6 V
Input Voltage-Min 2 V 4.6 V
JESD-30 Code R-PDSO-F5 R-PDSO-F6
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.04% 0.1%
Number of Functions 1 1
Number of Terminals 5 6
Output Current1-Max 0.3 A 0.8 A
Output Voltage1-Max 4.141 V 4.182 V
Output Voltage1-Min 4.059 V 4.018 V
Output Voltage1-Nom 4.1 V 4.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF LSOF
Package Equivalence Code TO-243 FL6,.1,60
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1% 2%
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Adjustability FIXED
Input Voltage Absolute-Max 7 V
JESD-609 Code e6
Line Regulation-Max 0.0172%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Terminal Finish TIN BISMUTH

Compare S-1133B41-U5T1G with alternatives

Compare R1170H411B-T1-F with alternatives