RZW221M1EBK-0811 vs RD1E227M0811MHL feature comparison

RZW221M1EBK-0811 Lelon Electronics Corp

Buy Now Datasheet

RD1E227M0811MHL Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LELON ELECTRONICS CORP SAMWHA CAPACITOR GROUP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.055 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 320 mA 264 mA
Surface Mount NO NO
Tan Delta 0.14
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare RZW221M1EBK-0811 with alternatives

Compare RD1E227M0811MHL with alternatives