Part Details for RZW221M1EBK-0811 by Lelon Electronics Corp
Overview of RZW221M1EBK-0811 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for RZW221M1EBK-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-RZW221M1EBK0811P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.0710 / $0.0800 | Order Now |
Part Details for RZW221M1EBK-0811
RZW221M1EBK-0811 CAD Models
RZW221M1EBK-0811 Part Data Attributes
|
RZW221M1EBK-0811
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RZW221M1EBK-0811
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.055 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RZW221M1EBK-0811
This table gives cross-reference parts and alternative options found for RZW221M1EBK-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW221M1EBK-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1E227M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | RZW221M1EBK-0811 vs RD1E227M0811MHR |
NRSY221M25V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | RZW221M1EBK-0811 vs NRSY221M25V8X11.5F1F |
RAS220M25TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | IBS Electronics Inc | RZW221M1EBK-0811 vs RAS220M25TR8X11.5 |
25YXA220MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | RZW221M1EBK-0811 vs 25YXA220MEFCKC8X11.5 |
NRSY221M25V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | RZW221M1EBK-0811 vs NRSY221M25V8X11.5TBSTNF |
UVZ1E221MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | RZW221M1EBK-0811 vs UVZ1E221MPD1FA |
25YXA220MEFC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | RZW221M1EBK-0811 vs 25YXA220MEFC8X11.5 |
NRWY221M25V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | RZW221M1EBK-0811 vs NRWY221M25V8X11.5F3F |
25YXA220MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | RZW221M1EBK-0811 vs 25YXA220MEFCCA8X11.5 |
NRWS221M25V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | RZW221M1EBK-0811 vs NRWS221M25V8X11.5F1F |