RZ1214B65YTRAY vs PH1214-55EL feature comparison

RZ1214B65YTRAY NXP Semiconductors

Buy Now Datasheet

PH1214-55EL TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS TE CONNECTIVITY LTD
Package Description FLANGE MOUNT, R-CDFM-F2 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature WITH EMITTER BALLASTING RESISTORS
Case Connection BASE
Collector Current-Max (IC) 6 A 7 A
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 2
Rohs Code Yes
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 100 W

Compare RZ1214B65YTRAY with alternatives

Compare PH1214-55EL with alternatives