RXW470M1HSA-0611
vs
NRWS470M50V6.3X11TBSTYF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LELON ELECTRONICS CORP
|
NIC COMPONENTS CORP
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
6.3 mm
|
6.3 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.0235 mA
|
0.0705 mA
|
Length |
11 mm
|
11 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
150 mA
|
90 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.1
|
0.12
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
ESR |
|
1100 mΩ
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
|
|
|
Compare RXW470M1HSA-0611 with alternatives
Compare NRWS470M50V6.3X11TBSTYF with alternatives