RXW470M1HSA-0611
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED

Overview of RXW470M1HSA-0611 by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for RXW470M1HSA-0611 by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RXW470M1HSA-0611 by Lelon Electronics Corp

RXW470M1HSA-0611
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0235 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
150 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RXW470M1HSA-0611
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for RXW470M1HSA-0611

This table gives cross-reference parts and alternative options found for RXW470M1HSA-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW470M1HSA-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50YXA47MFA6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation RXW470M1HSA-0611 vs 50YXA47MFA6.3X11
NRWP470M50V6.3X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp RXW470M1HSA-0611 vs NRWP470M50V6.3X11TBSTF
50YXA47MCC6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RXW470M1HSA-0611 vs 50YXA47MCC6.3X11
NRWS470M50V6.3X11TBSTYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RXW470M1HSA-0611 vs NRWS470M50V6.3X11TBSTYF
50YXA47M6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Rubycon Corporation RXW470M1HSA-0611 vs 50YXA47M6.3X11
NRWS470M50V6.3X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RXW470M1HSA-0611 vs NRWS470M50V6.3X11TBSTF
EKMG500ETE470MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RXW470M1HSA-0611 vs EKMG500ETE470MF11D
50YXA47MCE6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RXW470M1HSA-0611 vs 50YXA47MCE6.3X11
50YXA47MCA6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RXW470M1HSA-0611 vs 50YXA47MCA6.3X11
NRWY470M50V6.3X11TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RXW470M1HSA-0611 vs NRWY470M50V6.3X11TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RXW470M1HSA-0611 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RXW470M1HSA-0611 by Lelon Electronics Corp

  • Please alert me when RXW470M1HSA-0611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RXW470M1HSA-0611 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RXW470M1HSA-0611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RXW470M1HSA-0611 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RXW470M1HSA-0611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RXW470M1HSA-0611 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: