RXQ6R8M2VBK-1016S vs 86R8MFM1016RGN711C feature comparison

RXQ6R8M2VBK-1016S Surge Components Inc

Buy Now Datasheet

86R8MFM1016RGN711C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC FENGHUA ADVANCED TECHNOLOGY
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 6.8 µF 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0726 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 110 mA 220 mA
Surface Mount NO NO
Tan Delta 0.24
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare RXQ6R8M2VBK-1016S with alternatives

Compare 86R8MFM1016RGN711C with alternatives