Part Details for 86R8MFM1016RGN711C by Fenghua (HK) Electronics Ltd
Overview of 86R8MFM1016RGN711C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86R8MFM1016RGN711C
86R8MFM1016RGN711C CAD Models
86R8MFM1016RGN711C Part Data Attributes
|
86R8MFM1016RGN711C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
86R8MFM1016RGN711C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 86R8MFM1016RGN711C
This table gives cross-reference parts and alternative options found for 86R8MFM1016RGN711C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86R8MFM1016RGN711C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
26R8MFM1016RGN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | 86R8MFM1016RGN711C vs 26R8MFM1016RGN2110 |
86R8MFM1016RG05B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF | 86R8MFM1016RGN711C vs 86R8MFM1016RG05B |
26R8MFM1016RGN911B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | 86R8MFM1016RGN711C vs 26R8MFM1016RGN911B |
UCS2V6RDMPD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | 86R8MFM1016RGN711C vs UCS2V6RDMPD1CT |
26R8MFM1016RGN411C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | 86R8MFM1016RGN711C vs 26R8MFM1016RGN411C |
86R8MFM1016RGN111C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | 86R8MFM1016RGN711C vs 86R8MFM1016RGN111C |
16R8MFM1016RGN711B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | 86R8MFM1016RGN711C vs 16R8MFM1016RGN711B |
86R8MFM1016RGN7C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF | 86R8MFM1016RGN711C vs 86R8MFM1016RGN7C |
26R8MFM1016RGN711P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | 86R8MFM1016RGN711C vs 26R8MFM1016RGN711P |
UCS2V6RDMPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | 86R8MFM1016RGN711C vs UCS2V6RDMPD1CM |