RXEF250K-2
vs
RXE250K-AP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED, LEAD FREE
RADIAL LEADED
Reach Compliance Code
unknown
unknown
Additional Feature
0.05 TO 0.08 OHMS AT 20 DEG CEL
0.05-0.08 OHMS AT 20 DEG CEL; RATED CURRENT: 2.5A
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
2.5 W
2.5 W
Resistance
0.05 Ω
Resistor Type
PTC THERMISTOR
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
TEMPERATURE SENSING
OVERLOAD PROTECTION
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare RXEF250K-2 with alternatives
Compare RXE250K-AP with alternatives