RXEF250K-2 vs RXE250K-2 feature comparison

RXEF250K-2 TE Connectivity

Buy Now Datasheet

RXE250K-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description RADIAL LEADED, LEAD FREE RADIAL LEADED
Reach Compliance Code unknown unknown
Additional Feature 0.05 TO 0.08 OHMS AT 20 DEG CEL 0.05-0.08 OHMS AT 20 DEG CEL; RATED CURRENT: 2.5A
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 2.5 W 2.5 W
Resistance 0.05 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING OVERLOAD PROTECTION
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare RXEF250K-2 with alternatives

Compare RXE250K-2 with alternatives