RXE010
vs
A14391-000
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RAYCHEM CORP
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
2.5-4.5 OHMS AT 25 DEG CEL
|
RESISTANCE RANGE(MIN-MAX): 2.5-4.5
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
11.6 mm
|
|
Package Length |
7.4 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Width |
5.8 mm
|
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.38 W
|
0.38 W
|
Resistance |
7.5 Ω
|
|
Resistor Type |
PTC THERMISTOR
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN (SN) - WITH NICKEL (NI) BARRIER
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare RXE010 with alternatives
Compare A14391-000 with alternatives