RWR81WR357DS vs NT1/2A81R357DLF feature comparison

RWR81WR357DS TT Electronics Resistors

Buy Now Datasheet

NT1/2A81R357DLF TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Tubular
Lead Diameter 0.5 mm 0.5 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.2 mm 2.2 mm
Package Length 6.4 mm 6.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-PRF-39007
Resistance 0.357 Ω 0.357 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 650 ppm/°C 650 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 67.1 V 67.1 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description AXIAL LEADED
Additional Feature NON INDUCTIVE, SEMI-PRECISION
JESD-609 Code e3
Rated Temperature 25 °C
Terminal Finish Matte Tin (Sn)

Compare RWR81WR357DS with alternatives

Compare NT1/2A81R357DLF with alternatives