RWR81W82R5FC
vs
RWR81S82R5FR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.80
|
|
Construction |
Cylindrical
|
Tubular
|
Lead Diameter |
0.5 mm
|
0.508 mm
|
Lead Length |
38.1 mm
|
38.1 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Diameter |
2.2 mm
|
2.16 mm
|
Package Length |
6.4 mm
|
6.35 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Reference Standard |
MIL-PRF-39007
|
MIL-PRF-39007
|
Resistance |
82.5 Ω
|
82.5 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
67.1 V
|
|
Base Number Matches |
1
|
5
|
Package Description |
|
AXIAL LEADED
|
JESD-609 Code |
|
e0
|
Rated Temperature |
|
25 °C
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare RWR81W82R5FC with alternatives