RWR81W82R5FC vs RWR81S82R5FS feature comparison

RWR81W82R5FC TT Electronics Resistors

Buy Now Datasheet

RWR81S82R5FS Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical Tubular
Lead Diameter 0.5 mm 0.508 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 250 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 2.2 mm 2.16 mm
Package Length 6.4 mm 6.35 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 82.5 Ω 82.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 67.1 V
Base Number Matches 1 2
Package Description AXIAL LEADED
JESD-609 Code e0
Rated Temperature 25 °C
Terminal Finish TIN LEAD

Compare RWR81W82R5FC with alternatives