RWR81SR124DP
vs
T1/2A81R124D
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Cylindrical
Tubular
Lead Diameter
0.5 mm
0.5 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.2 mm
2.2 mm
Package Length
6.4 mm
6.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
1 W
1 W
Reference Standard
MIL-PRF-39007
Resistance
0.124 Ω
0.124 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
650 ppm/°C
650 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
67.1 V
67.1 V
Base Number Matches
1
1
Package Description
AXIAL LEADED
Additional Feature
SEMI-PRECISION
JESD-609 Code
e0
Rated Temperature
25 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare RWR81SR124DP with alternatives
Compare T1/2A81R124D with alternatives