T1/2A81R124D
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of T1/2A81R124D by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T1/2A81R124D by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T1/2A81R124D by TT Electronics Resistors

T1/2A81R124D
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
SEMI-PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.5 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
6.4 mm
Package Style
Axial
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Resistance
0.124 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
650 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
67.1 V
Want to compare parts?
  1. T1/2A81R124D
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T1/2A81R124D

This table gives cross-reference parts and alternative options found for T1/2A81R124D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1/2A81R124D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RW81UR124D Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors T1/2A81R124D vs RW81UR124D
RWR81WR124DC Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors T1/2A81R124D vs RWR81WR124DC
RWR81WR124DR Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors T1/2A81R124D vs RWR81WR124DR
RWR81WR124DM Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors T1/2A81R124D vs RWR81WR124DM
RWR81WR124DS Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors T1/2A81R124D vs RWR81WR124DS
RWR81WR124DT Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors T1/2A81R124D vs RWR81WR124DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T1/2A81R124D by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T1/2A81R124D by TT Electronics Resistors

  • Please alert me when T1/2A81R124D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T1/2A81R124D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T1/2A81R124D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T1/2A81R124D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T1/2A81R124D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T1/2A81R124D by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: