RWR81S51R1FPRSL vs RWR81N51R1FSS74 feature comparison

RWR81S51R1FPRSL Vishay Intertechnologies

Buy Now Datasheet

RWR81N51R1FSS74 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 15 Weeks 31 Weeks
Total Weight 174 179.6
Category CO2 Kg 4.54 4.54
CO2 789.96 815.384
Compliance Temperature Grade Military: -55C to +250C Military: -55C to +250C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 98 97
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1 7440-02-0, 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.16 mm 2.16 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007
Resistance 51.1 Ω 51.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 7.1484 V 7.1484 V
Base Number Matches 2 2

Compare RWR81S51R1FPRSL with alternatives

Compare RWR81N51R1FSS74 with alternatives