RWR81N51R1FSS74 vs RWR81S51R1FRBSL feature comparison

RWR81N51R1FSS74 Vishay Dale

Buy Now Datasheet

RWR81S51R1FRBSL Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.16 mm
Package Length 6.35 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 51.1 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE
Tolerance 1%
Working Voltage 7.1484 V

Compare RWR81S51R1FRBSL with alternatives