RWR81N2430FSS73 vs RWR81N2430FRBSL feature comparison

RWR81N2430FSS73 Vishay Intertechnologies

Buy Now Datasheet

RWR81N2430FRBSL Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED Axial,
not_compliant compliant
EAR99 EAR99
8533.21.00.80 8533.21.00.80
NON INDUCTIVE NON INDUCTIVE
Tubular Tubular
e0 e0
0.508 mm 0.508 mm
38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
2.16 mm 2.16 mm
6.35 mm 6.35 mm
Axial Axial
TR BULK
1 W 1 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
243 Ω 243 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
20 ppm/°C 20 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
15.5885 V 15.5885 V
2 2
No

Compare RWR81N2430FSS73 with alternatives

Compare RWR81N2430FRBSL with alternatives