RWR81N2430FSS73 vs RWR81S2430FRS70 feature comparison

RWR81N2430FSS73 Vishay Dale

Buy Now Datasheet

RWR81S2430FRS70 Vishay Dale

Buy Now Datasheet
Active Active
unknown compliant
2 2
No
No
VISHAY INTERTECHNOLOGY INC
Axial,
EAR99
8533.21.00.80
Tubular
e0
0.508 mm
THROUGH HOLE MOUNT
2
250 °C
-55 °C
2.16 mm
6.35 mm
Axial
TR
1 W
25 °C
MIL-PRF-39007
243 Ω
FIXED RESISTOR
NO
WIRE WOUND
20 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
15.5885 V

Compare RWR81S2430FRS70 with alternatives