RWR80SR340FRS74 vs RWR80SR340FMRSL feature comparison

RWR80SR340FRS74 Vishay Intertechnologies

Buy Now Datasheet

RWR80SR340FMRSL Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Factory Lead Time 10 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.39 mm 2.39 mm
Package Length 10.31 mm 10.31 mm
Package Style Axial Axial
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Resistance 0.34 Ω 0.34 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 650 ppm/°C 650 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 0.8246 V 0.8246 V
Base Number Matches 1 1
Pbfree Code No
Package Description Axial,
Packing Method TR
Reference Standard MIL-PRF-39007

Compare RWR80SR340FRS74 with alternatives

Compare RWR80SR340FMRSL with alternatives