Part Details for RWR80SR340FMRSL by Vishay Dale
Overview of RWR80SR340FMRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80SR340FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80SR340FMRSL-ND
|
DigiKey | RES 0.34 OHM 2W 1% WW AXIAL Min Qty: 100 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0843 | Buy Now |
Part Details for RWR80SR340FMRSL
RWR80SR340FMRSL CAD Models
RWR80SR340FMRSL Part Data Attributes
|
RWR80SR340FMRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80SR340FMRSL
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.8246 V |
Alternate Parts for RWR80SR340FMRSL
This table gives cross-reference parts and alternative options found for RWR80SR340FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR340FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80SR340FRS70 | Fixed Resistor, Wire Wound, 2W, 0.34ohm, 0.8246V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR340FMRSL vs RWR80SR340FRS70 |
RWR80SR340FSRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FMRSL vs RWR80SR340FSRSL |
RWR80SR340FRRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FMRSL vs RWR80SR340FRRSL |
RWR80SR340FRBSL | Fixed Resistor, Wire Wound, 2W, 0.34ohm, 0.8246V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR340FMRSL vs RWR80SR340FRBSL |
RWR80NR340FRS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FMRSL vs RWR80NR340FRS70 |
RWR80SR340FSB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FMRSL vs RWR80SR340FSB12 |
RWR80SR340FMBSL | Fixed Resistor, Wire Wound, 2W, 0.34ohm, 0.8246V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR340FMRSL vs RWR80SR340FMBSL |
RWR80SR340FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FMRSL vs RWR80SR340FRBSL |
RWR80SR340FSRSL | Fixed Resistor, Wire Wound, 2W, 0.34ohm, 0.8246V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR340FMRSL vs RWR80SR340FSRSL |
RWR80SR340FRB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FMRSL vs RWR80SR340FRB12 |