RWR80N2R05FRRSL vs RWR80S2R05FMB12 feature comparison

RWR80N2R05FRRSL Vishay Intertechnologies

Buy Now Datasheet

RWR80S2R05FMB12 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
Additional Feature NON INDUCTIVE
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.39 mm 2.39 mm
Package Length 10.31 mm 10.31 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 2.05 Ω 2.05 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 2.0248 V 2.0248 V
Base Number Matches 1 1
Factory Lead Time 10 Weeks

Compare RWR80N2R05FRRSL with alternatives

Compare RWR80S2R05FMB12 with alternatives