RWL450LGSN3900MD17 vs HCGF5A2W392Y feature comparison

RWL450LGSN3900MD17 Chemi-Con

Buy Now Datasheet

HCGF5A2W392Y Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NIPPON CHEMI-CON CORP HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5 mA 17.55 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 14400 mA 9470 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
Manufacturer Series HCGF5

Compare RWL450LGSN3900MD17 with alternatives

Compare HCGF5A2W392Y with alternatives